Silicon Labs EFR32BG1V132F256GM32-B0 Bluetooth SoC
- RS Stock No.:
- 909-4102
- Mfr. Part No.:
- EFR32BG1V132F256GM32-B0
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-4102
- Mfr. Part No.:
- EFR32BG1V132F256GM32-B0
- Brand:
- Silicon Labs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Silicon Labs | |
Maximum Output Power | 0dBm | |
Receiver Sensitivity | -94dBm | |
Supported Bus Interfaces | I2S, IrDA, UART, USART | |
Supported I/O Interfaces | RS485, Serial | |
Dimensions | 5.1 x 5.1 x 0.85mm | |
Height | 0.85mm | |
Length | 5.1mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 5.1mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Silicon Labs | ||
Maximum Output Power 0dBm | ||
Receiver Sensitivity -94dBm | ||
Supported Bus Interfaces I2S, IrDA, UART, USART | ||
Supported I/O Interfaces RS485, Serial | ||
Dimensions 5.1 x 5.1 x 0.85mm | ||
Height 0.85mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 5.1mm | ||
Priced to Clear Yes | ||